OPA676SG/883B vs OPA675SGQ feature comparison

OPA676SG/883B Burr-Brown Corp

Buy Now Datasheet

OPA675SGQ Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 35 µA 35 µA
Frequency Compensation NO NO
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-XDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 200 V/us 200 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 1000 2000
Wideband YES YES
Base Number Matches 1 1
Average Bias Current-Max (IIB) 50 µA
Common-mode Reject Ratio-Nom 100 dB
Neg Supply Voltage Limit-Max -7 V
Slew Rate-Nom 350 V/us
Supply Current-Max 30 mA

Compare OPA676SG/883B with alternatives

Compare OPA675SGQ with alternatives