LH4011K-MIL
vs
LH4009K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
, CAN8/9,.5FL
TO-3, CAN8/9,.5FL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Bandwidth (3dB)-Nom
160 MHz
190 MHz
Bias Current-Max (IIB) @25C
0.03 µA
0.03 µA
Input Offset Voltage-Max
100000 µV
150000 µV
JESD-30 Code
O-MBCY-W8
O-MBFM-P2
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-40 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8/9,.5FL
CAN8/9,.5FL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Slew Rate-Nom
5000 V/us
11000 V/us
Supply Current-Max
68 mA
75 mA
Supply Voltage Limit-Max
40 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Technology
HYBRID
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Part Package Code
TO-3
Pin Count
8
Average Bias Current-Max (IIB)
0.1 µA
Package Code
TO-3
Surface Mount
NO
Compare LH4011K-MIL with alternatives
Compare LH4009K with alternatives