LH4011K-MIL vs LH4008K feature comparison

LH4011K-MIL Texas Instruments

Buy Now Datasheet

LH4008K National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8/9,.5FL TO-3, CAN8/9,.5FL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Bandwidth (3dB)-Nom 160 MHz 180 MHz
Bias Current-Max (IIB) @25C 0.03 µA 0.03 µA
Input Offset Voltage-Max 100000 µV 100000 µV
JESD-30 Code O-MBCY-W8 O-MBFM-P2
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -40 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Nom 5000 V/us 10000 V/us
Supply Current-Max 68 mA 135 mA
Supply Voltage Limit-Max 40 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Technology HYBRID BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Part Package Code TO-3
Pin Count 8
Average Bias Current-Max (IIB) 0.1 µA
Output Current-Min 0.2 A
Package Code TO-3
Surface Mount NO

Compare LH4011K-MIL with alternatives

Compare LH4008K with alternatives