LH4011CK vs 3553AM feature comparison

LH4011CK National Semiconductor Corporation

Buy Now Datasheet

3553AM Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP BURR-BROWN CORP
Part Package Code TO-3
Package Description TO-3, CAN8/9,.5FL
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.03 µA 0.0002 µA
Bandwidth (3dB)-Nom 160 MHz 300 MHz
Bias Current-Max (IIB) @25C 0.03 µA 0.0002 µA
Input Offset Voltage-Max 50000 µV 50000 µV
JESD-30 Code O-MBFM-P2 O-MBFM-P8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 2 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Current-Min 0.2 A 0.2 A
Package Body Material METAL METAL
Package Code TO-3
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 5000 V/us 2000 V/us
Supply Current-Max 68 mA 160 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Slew Rate-Min 2000 V/us

Compare LH4011CK with alternatives

Compare 3553AM with alternatives