3553AM
vs
LH4008K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Amplifier Type
BUFFER
BUFFER
Average Bias Current-Max (IIB)
0.0002 µA
0.1 µA
Bandwidth (3dB)-Nom
300 MHz
180 MHz
Bias Current-Max (IIB) @25C
0.0002 µA
0.03 µA
Input Offset Voltage-Max
50000 µV
100000 µV
JESD-30 Code
O-MBFM-P8
O-MBFM-P2
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Min
0.2 A
0.2 A
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8/9,.5FL
CAN8/9,.5FL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
2000 V/us
Slew Rate-Nom
2000 V/us
10000 V/us
Supply Current-Max
160 mA
135 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
Part Package Code
TO-3
Package Description
TO-3, CAN8/9,.5FL
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Neg Supply Voltage Limit-Max
-20 V
Package Code
TO-3
Supply Voltage Limit-Max
20 V
Compare 3553AM with alternatives
Compare LH4008K with alternatives