LH4009K vs 3553AM feature comparison

LH4009K Texas Instruments

Buy Now Datasheet

3553AM Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP BURR-BROWN CORP
Package Description TO-3, CAN8/9,.5FL
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.1 µA 0.0002 µA
Bandwidth (3dB)-Nom 190 MHz 300 MHz
Bias Current-Max (IIB) @25C 0.03 µA 0.0002 µA
Input Offset Voltage-Max 150000 µV 50000 µV
JESD-30 Code O-MBFM-P2 O-MBFM-P8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 2 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code TO-3
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 11000 V/us 2000 V/us
Supply Current-Max 75 mA 160 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Output Current-Min 0.2 A
Slew Rate-Min 2000 V/us

Compare LH4009K with alternatives

Compare 3553AM with alternatives