LH1513AB
vs
G2-1A02-TT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
CRYDOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Control Current |
0.002 A
|
|
Control Voltage |
1.15 V
|
|
Input Type |
DC
|
|
JESD-609 Code |
e0
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
3.8 mm
|
|
Overall Length |
9.9 mm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
6
|
1
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.03 A
|
Isolation Voltage-Max |
|
3750 V
|
Number of Elements |
|
1
|
On-state Resistance-Max |
|
24 Ω
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
|
|
|
Compare G2-1A02-TT with alternatives