LH1511AAB-TR vs LH1535AT feature comparison

LH1511AAB-TR Siemens

Buy Now Datasheet

LH1535AT Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.2 A 0.12 A
On-state Resistance-Max 3.75 Ω 6.25 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 3
Additional Feature UL RECOGNIZED

Compare LH1511AAB-TR with alternatives

Compare LH1535AT with alternatives