LH1504AT1 vs TLP596G(LF5) feature comparison

LH1504AT1 Siemens

Buy Now Datasheet

TLP596G(LF5) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIEMENS A G TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED BI-DIRECTIONAL, UL RECOGNIZED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.095 A 0.12 A
On-state Resistance-Max 34 Ω 30 Ω
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 2 1

Compare LH1504AT1 with alternatives

Compare TLP596G(LF5) with alternatives