Datasheets
LH1504AT1 by:

Transistor Output SSR, 1-Channel, 3750V Isolation

Part Details for LH1504AT1 by Siemens

Overview of LH1504AT1 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LH1504AT1

LH1504AT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LH1504AT1 Part Data Attributes

LH1504AT1 Siemens
Buy Now Datasheet
Compare Parts:
LH1504AT1 Siemens Transistor Output SSR, 1-Channel, 3750V Isolation
Part Life Cycle Code Obsolete
Ihs Manufacturer SIEMENS A G
Reach Compliance Code unknown
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
Number of Elements 1
On-State Current-Max 0.095 A
On-state Resistance-Max 34 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR

Alternate Parts for LH1504AT1

This table gives cross-reference parts and alternative options found for LH1504AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1504AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
G2-1A02-TT Transistor Output SSR, 1-Channel, 3750V Isolation Crydom Inc LH1504AT1 vs G2-1A02-TT
OCM125DPF Transistor Output SSR, 1-Channel, 4000V Isolation OKI Electric Industry Co Ltd LH1504AT1 vs OCM125DPF
OCM447CLF-R1 Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 OKI Electric Industry Co Ltd LH1504AT1 vs OCM447CLF-R1
OCM436CLF Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 OKI Electric Industry Co Ltd LH1504AT1 vs OCM436CLF
OCM246DPF-R1 Transistor Output SSR, 1-Channel, 1500V Isolation OKI Electric Industry Co Ltd LH1504AT1 vs OCM246DPF-R1
OCM237DP Transistor Output SSR, 1-Channel, 4000V Isolation OKI Electric Industry Co Ltd LH1504AT1 vs OCM237DP
TLP596G(LF5) Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX Toshiba America Electronic Components LH1504AT1 vs TLP596G(LF5)
OCM216LDF-R2 Transistor Output SSR, 1-Channel, 1500V Isolation OKI Electric Industry Co Ltd LH1504AT1 vs OCM216LDF-R2
OCM439CL Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 OKI Electric Industry Co Ltd LH1504AT1 vs OCM439CL
OCM142LD Transistor Output SSR, 1-Channel, 1500V Isolation OKI Electric Industry Co Ltd LH1504AT1 vs OCM142LD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH1504AT1 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH1504AT1 by Siemens

Select Manufacturer
Which Manufacturer of LH1504AT1 would you like to use for your alert(s)?
  • Please alert me when LH1504AT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH1504AT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH1504AT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH1504AT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH1504AT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH1504AT1 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: