LH1262CB
vs
FDA215E
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Package Description |
DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
OPTOELECTRONIC DEVICE
|
OPTOELECTRONIC DEVICE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
|
|
|
Compare LH1262CB with alternatives
Compare FDA215E with alternatives