LH0070-0H/883 vs LH0070-0H/883 feature comparison

LH0070-0H/883 Linear Technology

Buy Now Datasheet

LH0070-0H/883 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code TO-5
Package Description TO-5, CAN3/4,.2 METAL CAN, TO-5, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 10.03 V 10.03 V
Output Voltage-Min 9.97 V 9.97 V
Output Voltage-Nom 10 V 10 V
Package Body Material METAL METAL
Package Code TO-5 TO-5
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 40 V 40 V
Supply Voltage-Min (Vsup) 11.4 V 11.4 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 11.111 ppm/°C 11.111 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.3%
Base Number Matches 3 2

Compare LH0070-0H/883 with alternatives

Compare LH0070-0H/883 with alternatives