LH0033G/883C vs 8001401ZC feature comparison

LH0033G/883C Texas Instruments

Buy Now Datasheet

8001401ZC MS Kennedy Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MS KENNEDY CORP
Package Description QIP, QUAD12,.4SQ QIP, QUAD12,.4SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.0025 µA 0.003 µA
Bandwidth (3dB)-Nom 200 MHz
Bias Current-Max (IIB) @25C 0.0025 µA 0.0025 µA
Input Offset Voltage-Max 15000 µV 20000 µV
JESD-30 Code O-MBCY-W12 O-MBCY-P12
JESD-609 Code e0
Neg Supply Voltage Limit-Max -20 V -40 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code QIP QIP
Package Equivalence Code QUAD12,.4SQ QUAD12,.4SQ
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 MIL-STD-883
Slew Rate-Min 1000 V/us 500 V/us
Slew Rate-Nom 1500 V/us
Supply Current-Max 22 mA 22 mA
Supply Voltage Limit-Max 20 V 40 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BCY
Pin Count 12

Compare LH0033G/883C with alternatives

Compare 8001401ZC with alternatives