LH0002H-MIL vs 7801301XX feature comparison

LH0002H-MIL National Semiconductor Corporation

Buy Now Datasheet

7801301XX

Part not found

Search for 7801301XX
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description METAL CAN, TO-99, 8 PIN
Reach Compliance Code unknown
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 10 µA
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -12 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code TO-99
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Nom 200 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1

Compare LH0002H-MIL with alternatives