LH0002H-MIL vs LH0002H feature comparison

LH0002H-MIL National Semiconductor Corporation

Buy Now Datasheet

LH0002H Calogic Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CALOGIC LLC
Package Description METAL CAN, TO-99, 8 PIN TO-5, CAN8,.2
Reach Compliance Code unknown compliant
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 10 µA 10 µA
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code TO-99 TO-5
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Nom 200 V/us 200 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 5
Pbfree Code Yes
Part Package Code TO-5
Pin Count 8
ECCN Code EAR99
HTS Code 8542.90.00.00
Bias Current-Max (IIB) @25C 10 µA
Input Offset Voltage-Max 30000 µV
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 10 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LH0002H-MIL with alternatives

Compare LH0002H with alternatives