LH0002H vs LH0002CH feature comparison

LH0002H National Semiconductor Corporation

Buy Now Datasheet

LH0002CH Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description TO-99, CAN8,.2 TO-99, CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 10 µA 10 µA
Bandwidth (3dB)-Nom 30 MHz 30 MHz
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Code TO-99 TO-99
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 200 V/us 200 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 6 2

Compare LH0002H with alternatives

Compare LH0002CH with alternatives