LGX2W181MEKA35 vs 381LX181M450J032 feature comparison

LGX2W181MEKA35 Nichicon Corporation

Buy Now Datasheet

381LX181M450J032 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 920 mA 900 mA
Terminal Pitch 10 mm
Base Number Matches 1 1
Pbfree Code Yes
ESR 1110 mΩ
JESD-609 Code e3
Leakage Current 0.8538 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish TIN
Terminal Shape SNAP-IN

Compare LGX2W181MEKA35 with alternatives

Compare 381LX181M450J032 with alternatives