Part Details for 381LX181M450J032 by Cornell Dubilier Electronics Inc
Overview of 381LX181M450J032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX181M450J032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4710
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX181M450J032 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
381LX181M450J032-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7125 | Buy Now |
DISTI #
598-381LX181M450J032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 450V 20% tol. RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 180uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 25mm Dia. RoHS: Compliant | 0 |
|
$3.8000 / $10.6900 | Buy Now |
DISTI #
381LX181M450J0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.9200 | Buy Now |
Part Details for 381LX181M450J032
381LX181M450J032 CAD Models
381LX181M450J032 Part Data Attributes
|
381LX181M450J032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX181M450J032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8538 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX181M450J032
This table gives cross-reference parts and alternative options found for 381LX181M450J032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX181M450J032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ181M450J032+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LX181M450J032 vs 381LQ181M450J032+D |
B43508B5187M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX181M450J032 vs B43508B5187M060 |
MAL209447181E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX181M450J032 vs MAL209447181E3 |
LGN2W181MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 381LX181M450J032 vs LGN2W181MERAHA |
B43508B5187M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX181M450J032 vs B43508B5187M060 |
LGN2W181MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 381LX181M450J032 vs LGN2W181MERAGA |
LGX2W181MELA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 381LX181M450J032 vs LGX2W181MELA35 |
LGN2W181MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 381LX181M450J032 vs LGN2W181MEKA35 |
NRLPW181M450V25X35LF | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | 381LX181M450J032 vs NRLPW181M450V25X35LF |
LGX2W181MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 381LX181M450J032 vs LGX2W181MEKA35 |