LGV-P08-34P vs 50563-5075H feature comparison

LGV-P08-34P Morethanall Co Ltd

Buy Now Datasheet

50563-5075H Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MORETHANALL CO LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.189 inch 0.438 inch
Body Depth 0.05 inch 0.82 inch
Body Length 0.452 inch 8.85 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NICKEL PALLADIUM GOLD (30)
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.02 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.4102 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL UL
Terminal Pitch 0.508 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 34 302
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Board Mounting Option HOLE .112-.124
Contact Arrangement S300P2
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Style SQ PIN-SKT
DIN Conformance NO
IEC Conformance NO
Insulator Color BLACK
JESD-609 Code e0
MIL Conformance NO
Option GENERAL PURPOSE
Terminal Length 0.18 inch
UL Flammability Code 94V-0

Compare LGV-P08-34P with alternatives

Compare 50563-5075H with alternatives