LGQ2G121MHSB vs LGN2G121M3 feature comparison

LGQ2G121MHSB Nichicon Corporation

Buy Now Datasheet

LGN2G121M3 Gemmy Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.40
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Shorter Terminal 4mm Available
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.65726 mA
Length 25 mm 25 mm
Manufacturer Series GQ LGN(2G,30)
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 600 mA
Series GQ LGN(2G,30)
Surface Mount NO
Tan Delta 0.25
Terminal Finish MATTE TIN OVER COPPER
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1

Compare LGQ2G121MHSB with alternatives

Compare LGN2G121M3 with alternatives