LGQ2G121MHSB
vs
EKMM401LIN121MR25B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.40
Capacitance
120 µF
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Shorter Terminal 4mm Available
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.65726 mA
Length
25 mm
25 mm
Manufacturer Series
GQ
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Snap-in
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
600 mA
Series
GQ
Surface Mount
NO
NO
Tan Delta
0.25
Terminal Finish
MATTE TIN OVER COPPER
Terminal Pitch
10 mm
14.22 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
2
Compare LGQ2G121MHSB with alternatives
Compare EKMM401LIN121MR25B with alternatives