LGK380-LP vs LGK389-FOE7500 feature comparison

LGK380-LP Siemens

Buy Now Datasheet

LGK389-FOE7500 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -55C to +100C
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.0075 A
Lens Type CLEAR CLEAR
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.2 mm 3.2 mm
Packing Method TR TR
Peak Wavelength 565 nm 565 nm
Shape CYLINDRICAL CYLINDRICAL
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 2 1
Additional Feature CMOS COMPATIBLE

Compare LGK380-LP with alternatives

Compare LGK389-FOE7500 with alternatives