Part Details for LGK389-FOE7500 by Siemens
Overview of LGK389-FOE7500 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LGK389-FOE7500
LGK389-FOE7500 CAD Models
LGK389-FOE7500 Part Data Attributes
|
LGK389-FOE7500
Siemens
Buy Now
Datasheet
|
Compare Parts:
LGK389-FOE7500
Siemens
Single Color LED, Green, Clear, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Lens Type | CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for LGK389-FOE7500
This table gives cross-reference parts and alternative options found for LGK389-FOE7500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGK389-FOE7500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK380-LP | Single Color LED, Green, Clear, 3mm | Siemens | LGK389-FOE7500 vs LGK380-LP |
LGK389-FO | Single Color LED, Green, Clear Nondiffused, T-1, 3mm | OSRAM Opto Semiconductors | LGK389-FOE7500 vs LGK389-FO |
LGK389-FO | T-1 SINGLE COLOR LED, GREEN, 3 mm | OSRAM GmbH | LGK389-FOE7500 vs LGK389-FO |