LGG2W271MEUB30 vs NRLQW271M450V30X30SF feature comparison

LGG2W271MEUB30 Nichicon Corporation

Buy Now Datasheet

NRLQW271M450V30X30SF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1050 mA 1440 mA
Base Number Matches 1 1
ESR 1220 mΩ
Leakage Current 1.045 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Compare LGG2W271MEUB30 with alternatives

Compare NRLQW271M450V30X30SF with alternatives