LGG2G221MERZGA vs 227LMH400MZBE feature comparison

LGG2G221MERZGA Nichicon Corporation

Buy Now Datasheet

227LMH400MZBE Illinois Capacitor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NICHICON CORP ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
Length 35 mm
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 850 mA
Terminal Pitch 8.5 mm
Base Number Matches 1 2
Manufacturer Series LMH

Compare LGG2G221MERZGA with alternatives