There are no models available for this part yet.
Overview of LGG2G221MERZGA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for LGG2G221MERZGA by Nichicon Corporation
Part Data Attributes for LGG2G221MERZGA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
35 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
850 mA
|
Terminal Pitch
|
8.5 mm
|
Alternate Parts for LGG2G221MERZGA
This table gives cross-reference parts and alternative options found for LGG2G221MERZGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2G221MERZGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXH220MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | LGG2G221MERZGA vs 400MXH220MEFCSN22X35 |
EETHD2G221HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGG2G221MERZGA vs EETHD2G221HJ |
LGG2G221MEKZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGG2G221MERZGA vs LGG2G221MEKZ35 |
EKMW401VSN221MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGG2G221MERZGA vs EKMW401VSN221MP35S |
B43641A9227M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2G221MERZGA vs B43641A9227M050 |
EKMR401LCN221MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | LGG2G221MERZGA vs EKMR401LCN221MP35S |
B43641A9227M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2G221MERZGA vs B43641A9227M057 |
B43641A9227M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2G221MERZGA vs B43641A9227M052 |
EKMR401VNN221MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | LGG2G221MERZGA vs EKMR401VNN221MP35S |
227LMH400MZBE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGG2G221MERZGA vs 227LMH400MZBE |