LCA50S-12-G vs LCA50S-12-CY feature comparison

LCA50S-12-G Cosel USA Inc

Buy Now Datasheet

LCA50S-12-CY Cosel USA Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COSEL CO LTD COSEL CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Approvals UL, CSA
Efficiency (Main Output) 80%
Input Voltage-Max 132 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-XXMA-X
Length 195 mm
Line Regulation-Max 0.024%
Load Regulation-Max 0.8%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Output Current-Max 4.3 A
Output Voltage-Max 13.2 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.06363 Vrms
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 51.6 W
Trim/Adjustable Output YES
Warm-up Time 0.2 s
Width 50 mm

Compare LCA50S-12-G with alternatives

Compare LCA50S-12-CY with alternatives