LG50M2700BPF-2525 vs 50MXR2700MSN22X30 feature comparison

LG50M2700BPF-2525 YAGEO Corporation

Buy Now Datasheet

50MXR2700MSN22X30 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.05 mA 1.10227 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1700 mA 1700 mA
Surface Mount NO NO
Tan Delta 0.3 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series MXR

Compare LG50M2700BPF-2525 with alternatives

Compare 50MXR2700MSN22X30 with alternatives