There are no models available for this part yet.
Overview of LG50M2700BPF-2525 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9625-2.5EBZ | Analog Devices | 2.5Gsps Evaluation board | |
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T |
CAD Models for LG50M2700BPF-2525 by YAGEO Corporation
Part Data Attributes for LG50M2700BPF-2525 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
4.05 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LG50M2700BPF-2525
This table gives cross-reference parts and alternative options found for LG50M2700BPF-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG50M2700BPF-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV50M2700BP342035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG50M2700BPF-2525 vs LV50M2700BP342035 |
LXG50VN272M22X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG50M2700BPF-2525 vs LXG50VN272M22X40T2 |
KMH50VS272M25X25T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LG50M2700BPF-2525 vs KMH50VS272M25X25T2 |
LTZ-50V272MS22#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, | TAIYO YUDEN | LG50M2700BPF-2525 vs LTZ-50V272MS22#B |
LTH-50V272MS22#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, | TAIYO YUDEN | LG50M2700BPF-2525 vs LTH-50V272MS22#B |
50MXR2700MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | Rubycon Corporation | LG50M2700BPF-2525 vs 50MXR2700MSN22X30 |
TXG50VN272M22X40T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LG50M2700BPF-2525 vs TXG50VN272M22X40T2 |
LG50M2700BP342035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG50M2700BPF-2525 vs LG50M2700BP342035 |
LGK1H272MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT | Nichicon Corporation | LG50M2700BPF-2525 vs LGK1H272MHSZ |
NRLRW272M50V22X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LG50M2700BPF-2525 vs NRLRW272M50V22X30LF |