LG420M0560BPF43545 vs ELXS421VRD561MA45S feature comparison

LG420M0560BPF43545 YAGEO Corporation

Buy Now Datasheet

ELXS421VRD561MA45S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 1650 mA 2170 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 2
Series LXS

Compare LG420M0560BPF43545 with alternatives