LFZ24V09
vs
LFZ35V04
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
DELTA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.22 Ω
|
0.22 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
31 mm
|
45 mm
|
Inductance |
6400 µH
|
18000 µH
|
Length |
26 mm
|
37 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Width |
19 mm
|
26 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LFZ24V09 with alternatives
Compare LFZ35V04 with alternatives