LFZ35V04 vs LFZ24H09 feature comparison

LFZ35V04 Delta Electronics Inc

Buy Now Datasheet

LFZ24H09 Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC DELTA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.22 Ω 0.22 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 45 mm 21 mm
Inductance 18000 µH 6400 µH
Length 37 mm 26 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Width 26 mm 26 mm
Base Number Matches 1 1

Compare LFZ35V04 with alternatives

Compare LFZ24H09 with alternatives