LFZ24V09 vs LFZ24V10 feature comparison

LFZ24V09 Delta Electronics Inc

Buy Now Datasheet

LFZ24V10 Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC DELTA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.22 Ω 0.155 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 31 mm 31 mm
Inductance 6400 µH 4800 µH
Length 26 mm 26 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Width 19 mm 19 mm
Base Number Matches 1 1

Compare LFZ24V09 with alternatives

Compare LFZ24V10 with alternatives