LFXTAL051413BULK
vs
LFXTAL016754REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
IQD FREQUENCY PRODUCTS LTD
Package Description
HC49/4HSMX, SMD, 2 PIN
HC49/4HSMX, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Samacsys Manufacturer
IQD
Additional Feature
BULK
TR
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
500 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
20 pF
20 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
4 MHz
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
Series Resistance
130 Ω
130 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Category CO2 Kg
3.96
Compliance Temperature Grade
Industrial: -40C to +90C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Compare LFXTAL051413BULK with alternatives
Compare LFXTAL016754REEL with alternatives