LFXTAL027075BULK vs LFXTAL024345BULK feature comparison

LFXTAL027075BULK IQD Frequency Products

Buy Now Datasheet

LFXTAL024345BULK IQD Frequency Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer IQD FREQUENCY PRODUCTS LTD IQD FREQUENCY PRODUCTS LTD
Package Description HC49/4HSMX, SMD, 2 PIN HC49/4HSMX, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Samacsys Manufacturer IQD
Additional Feature BULK BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - 3RD OVERTONE SERIES - 3RD OVERTONE
Drive Level 500 µW 500 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 50 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare LFXTAL027075BULK with alternatives

Compare LFXTAL024345BULK with alternatives