LFXP2-17E-5FT256C8W vs LAXP2-17E-5FTN256E feature comparison

LFXP2-17E-5FT256C8W Lattice Semiconductor Corporation

Buy Now Datasheet

LAXP2-17E-5FTN256E Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 17 X 17 MM, FTBGA-256
Pin Count 256 256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 311 MHz 435 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Inputs 201 201
Number of Logic Cells 17000 17000
Number of Outputs 201 201
Number of Terminals 256 256
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 225 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 1.55 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 17 mm 17 mm
Base Number Matches 1 1
ECCN Code 3A991.D
Samacsys Manufacturer Lattice Semiconductor
Number of Equivalent Gates 17000
Organization 17000 GATES
Screening Level AEC-Q100

Compare LFXP2-17E-5FT256C8W with alternatives

Compare LAXP2-17E-5FTN256E with alternatives