LAXP2-17E-5FTN256E
vs
LFXP2-17E-5FTN256C8W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Pin Count
256
256
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Lattice Semiconductor
Clock Frequency-Max
435 MHz
311 MHz
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e1
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
17000
Number of Inputs
201
201
Number of Logic Cells
17000
17000
Number of Outputs
201
201
Number of Terminals
256
256
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
17000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.55 mm
2.1 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
17 mm
17 mm
Base Number Matches
1
1
Package Description
17 X 17 MM, LEAD FREE, FTBGA-256
Technology
CMOS
Temperature Grade
OTHER
Compare LAXP2-17E-5FTN256E with alternatives
Compare LFXP2-17E-5FTN256C8W with alternatives