LFX200B-03FH516I vs LFX200B-04FHN516I feature comparison

LFX200B-03FH516I Lattice Semiconductor Corporation

Buy Now Datasheet

LFX200B-04FHN516I Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description FPBGA-516 FPBGA-516
Pin Count 516 516
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY ALSO OPERATES WITH 3.3V SUPPLY
Combinatorial Delay of a CLB-Max 1.07 ns 0.93 ns
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e0
Length 31 mm 31 mm
Moisture Sensitivity Level 3 3
Number of CLBs 676 676
Number of Equivalent Gates 210000 210000
Number of Inputs 208
Number of Logic Cells 2704
Number of Outputs 208
Number of Terminals 516 516
Organization 676 CLBS, 210000 GATES 676 CLBS, 210000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA516,30X30,40 BGA516,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 31 mm 31 mm
Base Number Matches 1 1

Compare LFX200B-03FH516I with alternatives

Compare LFX200B-04FHN516I with alternatives