Part Details for LFX200B-04FHN516I by Lattice Semiconductor Corporation
Overview of LFX200B-04FHN516I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFX200B-04FHN516I
LFX200B-04FHN516I CAD Models
LFX200B-04FHN516I Part Data Attributes
|
LFX200B-04FHN516I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFX200B-04FHN516I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 676 CLBs, 210000 Gates, CMOS, PBGA516, FPBGA-516
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Combinatorial Delay of a CLB-Max | 0.93 ns | |
JESD-30 Code | S-PBGA-B516 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 676 | |
Number of Equivalent Gates | 210000 | |
Number of Terminals | 516 | |
Organization | 676 CLBS, 210000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for LFX200B-04FHN516I
This table gives cross-reference parts and alternative options found for LFX200B-04FHN516I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFX200B-04FHN516I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFX200B-04FN516C | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFX200B-04FHN516I vs LFX200B-04FN516C |
LFX200B-04FH516I | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 2704-Cell, CMOS, PBGA516, FPBGA-516 | Lattice Semiconductor Corporation | LFX200B-04FHN516I vs LFX200B-04FH516I |
LFX200B-04FH516C | Field Programmable Gate Array, 676 CLBs, 210000 Gates, 320MHz, 2704-Cell, CMOS, PBGA516, FPBGA-516 | Lattice Semiconductor Corporation | LFX200B-04FHN516I vs LFX200B-04FH516C |