LFECP6E-4QN208C
vs
LFEC6E-3QN208C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
Pin Count
208
208
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
420 MHz
420 MHz
Combinatorial Delay of a CLB-Max
0.48 ns
0.56 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e3
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
768
768
Number of Inputs
147
147
Number of Logic Cells
6100
6100
Number of Outputs
147
147
Number of Terminals
208
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
768 CLBS
768 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
28 mm
28 mm
Base Number Matches
1
1
Compare LFECP6E-4QN208C with alternatives
Compare LFEC6E-3QN208C with alternatives