There are no models available for this part yet.
Overview of LFECP6E-4QN208C by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
CAD Models for LFECP6E-4QN208C by Lattice Semiconductor Corporation
Part Data Attributes for LFECP6E-4QN208C by Lattice Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
|
Pin Count
|
208
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
420 MHz
|
Combinatorial Delay of a CLB-Max
|
0.48 ns
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e3
|
Length
|
28 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
768
|
Number of Inputs
|
147
|
Number of Logic Cells
|
6100
|
Number of Outputs
|
147
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
768 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
28 mm
|
Alternate Parts for LFECP6E-4QN208C
This table gives cross-reference parts and alternative options found for LFECP6E-4QN208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFECP6E-4QN208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFECP6E-4QN208I | Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LFECP6E-4QN208C vs LFECP6E-4QN208I |
LFECP6E-4Q208I | Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LFECP6E-4QN208C vs LFECP6E-4Q208I |
Related Parts for LFECP6E-4QN208C
-
LFE2-12E-6F484IField Programmable Gate Arrays
-
LC51024MV-52FN672CProgrammable Logic Devices
-
LM3S6422-IQC25-A2Microcontrollers
-
LM2598S-ADJSwitching Regulator or Controllers
-
LF347NOperational Amplifiers
-
LF60CVLinear Regulator ICs
-
LE87251NQCTLine Driver or Receivers
-
LC16Transient Suppressors
-
LM26CIM5-VPATemperature Sensors