LFE3-70E-7FN1156C vs LFE3-70EA-7LFN1156C feature comparison

LFE3-70E-7FN1156C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE3-70EA-7LFN1156C Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description BGA, BGA1156,34X34,40
Pin Count 1156 1156
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 420 MHz 2932 MHz
JESD-30 Code S-PBGA-B1156 S-PBGA-B1156
JESD-609 Code e1 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of Inputs 490 490
Number of Logic Cells 67000 67000
Number of Outputs 490 490
Number of Terminals 1156 1156
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1156,34X34,40 BGA1156,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 1 1
ECCN Code 3A991.D
Combinatorial Delay of a CLB-Max 0.335 ns
Number of CLBs 8375
Organization 8375 CLBS

Compare LFE3-70E-7FN1156C with alternatives

Compare LFE3-70EA-7LFN1156C with alternatives