LFE2M35SE-5FN672C
vs
ORLI10G-3BMN680C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
FPBGA-672
|
LEAD FREE, PLASTIC, FPBGA-680
|
Pin Count |
672
|
680
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.D
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
311 MHz
|
|
Combinatorial Delay of a CLB-Max |
0.358 ns
|
|
JESD-30 Code |
S-PBGA-B672
|
S-PBGA-B680
|
JESD-609 Code |
e1
|
e1
|
Length |
27 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
4250
|
|
Number of Inputs |
410
|
|
Number of Logic Cells |
35000
|
|
Number of Outputs |
410
|
|
Number of Terminals |
672
|
680
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA672,26X26,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
250
|
250
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
|
Supply Voltage-Max |
1.26 V
|
|
Supply Voltage-Min |
1.14 V
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
27 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LFE2M35SE-5FN672C with alternatives
Compare ORLI10G-3BMN680C with alternatives