LFE2-12SE-5F484I
vs
LFE2-12SE-7FN484C
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
FPBGA-484
|
FPBGA-484
|
Pin Count |
484
|
484
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
311 MHz
|
420 MHz
|
Combinatorial Delay of a CLB-Max |
0.358 ns
|
0.304 ns
|
JESD-30 Code |
S-PBGA-B484
|
S-PBGA-B484
|
JESD-609 Code |
e0
|
e1
|
Length |
23 mm
|
23 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Inputs |
297
|
297
|
Number of Logic Cells |
12000
|
12000
|
Number of Outputs |
297
|
297
|
Number of Terminals |
484
|
484
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1500 CLBS
|
1500 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA484,22X22,40
|
BGA484,22X22,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
250
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
2.6 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
23 mm
|
23 mm
|
Base Number Matches |
1
|
1
|
Number of CLBs |
|
1500
|
|
|
|
Compare LFE2-12SE-5F484I with alternatives
Compare LFE2-12SE-7FN484C with alternatives