LFE2-12SE-7FN484C vs LFE2-12SE-7F484C feature comparison

LFE2-12SE-7FN484C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE2-12SE-7F484C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description FPBGA-484 FPBGA-484
Pin Count 484 484
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 420 MHz 420 MHz
Combinatorial Delay of a CLB-Max 0.304 ns 0.304 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1500
Number of Inputs 297 297
Number of Logic Cells 12000 12000
Number of Outputs 297 297
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1500 CLBS 1500 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare LFE2-12SE-7FN484C with alternatives

Compare LFE2-12SE-7F484C with alternatives