LF80CDT-TRY
vs
SPX3940AM3-1.8-L/TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
SIPEX CORP
Part Package Code
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
LEAD FREE, SOT-223, 4 PIN
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
0.55 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
16 V
16 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
6.5024 mm
Line Regulation-Max
0.044%
Load Regulation-Max
0.044%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
8.335 V
1.845 V
Output Voltage1-Min
7.665 V
1.755 V
Output Voltage1-Nom
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
LSOP
Package Equivalence Code
SMSIP3H,.38,90TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, LOW PROFILE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
2.4 mm
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.28 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
5
Voltage Tolerance-Max
2%
Width
6.1 mm
3.505 mm
Base Number Matches
1
2
Input Voltage-Min
2.8 V
Compare LF80CDT-TRY with alternatives