LF411CN vs LM324N/NOPB feature comparison

LF411CN Motorola Mobility LLC

Buy Now Datasheet

LM324N/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-14
Pin Count 8 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.004 µA 0.5 µA
Common-mode Reject Ratio-Min 70 dB 65 dB
Common-mode Reject Ratio-Nom 90 dB 85 dB
Input Offset Voltage-Max 2000 µV 9000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T14
JESD-609 Code e0 e3
Length 9.78 mm 19.18 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 4
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.08 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 25 V/us 0.5 V/us
Supply Current-Max 3.4 mA 1.2 mA
Supply Voltage Limit-Max 18 V 32 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 8000 1000
Voltage Gain-Min 25000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 7 3
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA
Frequency Compensation YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare LF411CN with alternatives

Compare LM324N/NOPB with alternatives