LF355N8 vs LF355AHB feature comparison

LF355N8 Linear Technology

Buy Now Datasheet

LF355AHB AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP BCY
Package Description DIP, DIP8,.3 ,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0015 µA
Input Offset Voltage-Max 9000 µV 2300 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e0
Length 9.78 mm
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm
Slew Rate-Min 2.5 V/us
Slew Rate-Nom 7 V/us 5 V/us
Supply Current-Max 4 mA 4 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 2500 2500
Voltage Gain-Min 25000
Width 7.62 mm
Base Number Matches 2 1
Technology BIPOLAR

Compare LF355N8 with alternatives

Compare LF355AHB with alternatives