LF355N8 vs LF155AH-MLS feature comparison

LF355N8 Linear Technology

Buy Now Datasheet

LF155AH-MLS Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 TO-5, CAN8,.2
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.0035 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0015 µA 0.01 µA
Input Offset Voltage-Max 9000 µV 2500 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Length 9.78 mm
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP TO-5
Package Equivalence Code DIP8,.3 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm
Slew Rate-Min 2.5 V/us 3 V/us
Slew Rate-Nom 7 V/us 5 V/us
Supply Current-Max 4 mA 14 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 2500 2500
Voltage Gain-Min 25000 25000
Width 7.62 mm
Base Number Matches 2 1
Moisture Sensitivity Level 1
Screening Level 38535Q/M;38534H;883B
Technology BIFET

Compare LF355N8 with alternatives

Compare LF155AH-MLS with alternatives