LF355ID vs LF155AH-MLS feature comparison

LF355ID STMicroelectronics

Buy Now Datasheet

LF155AH-MLS Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, TO-5, CAN8,.2
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.008 µA 0.025 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 13000 µV 2500 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-5
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 5 V/us 5 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIFET
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 2500 2500
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0035 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.01 µA
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Package Equivalence Code CAN8,.2
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 3 V/us
Supply Current-Max 14 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 25000

Compare LF355ID with alternatives

Compare LF155AH-MLS with alternatives